+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-402C

Relay: solid state; DPST-NO; Icntrl: 25mA; 120mA; max.400VAC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM-402C
TME Symbol:
G3VM-402C

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
DPST-NO
Control current
25mA
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP8
Operate time
0.4ms
Release time
0.09ms
Operating temperature
-40...85°C
Gross weight1.072 g
Certificates
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-402C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.32 EURGross price for quantities from 1 pcs - 5.18 EUR
Net price for quantities from 5 pcs - 3.15 EURGross price for quantities from 5 pcs - 3.77 EUR
Net price for quantities from 25 pcs - 2.95 EURGross price for quantities from 25 pcs - 3.53 EUR
Net price for quantities from 100 pcs - 2.75 EURGross price for quantities from 100 pcs - 3.29 EUR
Net price for quantities from 200 pcs - 2.56 EURGross price for quantities from 200 pcs - 3.06 EUR