+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM41HRTR

Relay: solid state; SPST-NO; 2500mA; max.40VAC; max.40VDC; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM41HRTR
TME Symbol:
G3VM-41HR-TR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
2.5A
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP6
Operate time
5ms
Release time
1ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.13 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM41HRTR
0 in TME stock
Net price for quantities from 2500 pcs - 5.03 EURGross price for quantities from 2500 pcs - 6.04 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.