+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON Electronic Components | ||
Type of relay | solid state | ||
Contacts configuration | SPST-NO | ||
Control current | 25mA | ||
Max. operating current | 0.5A | ||
Switched voltage | max. 60V AC, max. 60V DC | ||
Manufacturer series | G3VM | ||
Relay variant | 1-phase, MOSFET | ||
Mounting | THT | ||
Case | DIP6 | ||
Operate time | 0.8ms | ||
Release time | 0.1ms | ||
Operating temperature | -40...85°C |