+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM61ERTR

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; 2500mA; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM61ERTR
TME Symbol:
G3VM-61ER-TR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Max. operating current
2.5A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP6
Operate time
1.5ms
Release time
0.4ms
Insulation voltage
2.5kV
Operating temperature
-20...85°C
Gross weight0.4 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM61ERTR
0 in TME stock
Net price for quantities from 1500 pcs - 5.44 USDGross price for quantities from 1500 pcs - 6.53 USD
Net price for quantities from 3000 pcs - 5.08 USDGross price for quantities from 3000 pcs - 6.10 USD
Net price for quantities from 6000 pcs - 4.72 USDGross price for quantities from 6000 pcs - 5.67 USD
Net price for quantities from 9000 pcs - 4.50 USDGross price for quantities from 9000 pcs - 5.40 USD
Net price for quantities from 12000 pcs - 4.37 USDGross price for quantities from 12000 pcs - 5.24 USD
Net price for quantities from 15000 pcs - 4.27 USDGross price for quantities from 15000 pcs - 5.12 USD
Net price for quantities from 24000 pcs - 4.21 USDGross price for quantities from 24000 pcs - 5.05 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.