+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM61ER1

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; 3000mA; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM61ER1
TME Symbol:
G3VM-61ER1

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Max. operating current
3A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP6
Operate time
5ms
Release time
1ms
Insulation voltage
2.5kV
Operating temperature
-20...65°C
Gross weight0.39 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM61ER1
7 in TME stock
Net price for quantities from 1 pcs - 7.31 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 25 pcs - 6.32 USDGross price for quantities from 25 pcs - 7.59 USD
Net price for quantities from 200 pcs - 6.28 USDGross price for quantities from 200 pcs - 7.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.