+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM61VY2TR05

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 500mA; max.60VAC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM61VY2TR05

Alternative designations: G3VM1602B

TME Symbol:
G3VM-61VY2-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SSOP4
Operate time
2ms
Release time
0.5ms
Insulation voltage
3.75kV
Operating temperature
-40...110°C
Gross weight0.1 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM61VY2TR05
0 in TME stock
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.58 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.42 USD
Net price for quantities from 1500 pcs - 1.11 USDGross price for quantities from 1500 pcs - 1.33 USD
Net price for quantities from 2500 pcs - 0.98 USDGross price for quantities from 2500 pcs - 1.17 USD
Net price for quantities from 3000 pcs - 0.93 USDGross price for quantities from 3000 pcs - 1.12 USD
Net price for quantities from 10000 pcs - 0.92 USDGross price for quantities from 10000 pcs - 1.10 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.