+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G500B

Enclosure: multipurpose; X: 90mm; Y: 145mm; Z: 32mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
G500B
TME Symbol:
G500B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
145mm
Dimension Z
32mm
Enclosure material
ABS
Body colour
black
Recessed for keyboard
1mm
Gross weight98.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G500B
202 in TME stock
Net price for quantities from 1 pcs - 3.98 EURGross price for quantities from 1 pcs - 4.77 EUR
Net price for quantities from 5 pcs - 3.58 EURGross price for quantities from 5 pcs - 4.30 EUR
Net price for quantities from 25 pcs - 3.28 EURGross price for quantities from 25 pcs - 3.94 EUR
Net price for quantities from 125 pcs - 2.98 EURGross price for quantities from 125 pcs - 3.58 EUR
No. of pieces (Multiplicity: 1)