+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G515B

Enclosure: multipurpose; X: 66.5mm; Y: 66.5mm; Z: 28mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
G515B
TME Symbol:
G515B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
66.5mm
Dimension Y
66.5mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
black
Gross weight40.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G515B
408 in TME stock
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 10 pcs - 1.18 EURGross price for quantities from 10 pcs - 1.41 EUR
Net price for quantities from 50 pcs - 1.08 EURGross price for quantities from 50 pcs - 1.30 EUR
Net price for quantities from 250 pcs - 0.97 EURGross price for quantities from 250 pcs - 1.16 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 250 pcs