+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G909B

Enclosure: multipurpose; X: 75mm; Y: 105mm; Z: 26mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
G909B
TME Symbol:
G909B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
105mm
Dimension Z
26mm
Version
with battery compartment, with flap
Enclosure material
ABS
Body colour
black
Enclosures application
portable instruments
Dimensions
Gross weight61.5 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G909B
156 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 5 pcs - 3.35 USDGross price for quantities from 5 pcs - 4.02 USD
Net price for quantities from 25 pcs - 3.07 USDGross price for quantities from 25 pcs - 3.69 USD
Net price for quantities from 125 pcs - 2.80 USDGross price for quantities from 125 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)