+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G909G

Enclosure: multipurpose; X: 75mm; Y: 105mm; Z: 26mm; ABS; grey


Manufacturer: GAINTA

Manufacturer part number:
G909G
TME Symbol:
G909G

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
105mm
Dimension Z
26mm
Version
with battery compartment, with flap
Enclosure material
ABS
Body colour
grey
Enclosures application
portable instruments
Dimensions
Gross weight60.27 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G909G
87 in TME stock
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.84 EUR
Net price for quantities from 5 pcs - 2.89 EURGross price for quantities from 5 pcs - 3.46 EUR
Net price for quantities from 25 pcs - 2.64 EURGross price for quantities from 25 pcs - 3.17 EUR
Net price for quantities from 125 pcs - 2.40 EURGross price for quantities from 125 pcs - 2.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.