+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA101

Thyristor; 60V; 400mA; Igt: 20mA; THT; Ifsm: 5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
GA101
TME Symbol:
GA101

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of thyristor
thyristor
Max. off-state voltage
60V
Load current
0.4A
Gate current
20mA
Mounting
THT
Max. forward impulse current
5A
Gross weight0.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT thyristors MICROCHIP TECHNOLOGY,
*
GA101
0 in TME stock
Net price for quantities from 6 pcs - 60.36 USDGross price for quantities from 6 pcs - 72.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.