+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA201A

Thyristor: standard; 100V; 6A; Igt: 200uA; THT

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
GA201A
TME Symbol:
GA201A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of thyristor
standard
Max. off-state voltage
0.1kV
Load current
6A
Gate current
0.2mA
Mounting
THT
Gross weight1.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT thyristors MICROCHIP TECHNOLOGY,
*
GA201A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 66.85 EURGross price for quantities from 5 pcs - 80.22 EUR