+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA300A

Thyristor; 60V; 100A; Igt: 200uA; THT

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
GA300A
TME Symbol:
GA300A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of thyristor
thyristor
Max. off-state voltage
60V
Load current
100A
Gate current
0.2mA
Mounting
THT
Gross weight0.55 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT thyristors MICROCHIP TECHNOLOGY,
*
GA300A
0 in TME stock
Net price for quantities from 12 pcs - 30.84 USDGross price for quantities from 12 pcs - 37.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.