+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA301E3

Thyristor: standard; 100V; 200uA; THT

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
GA301E3
TME Symbol:
GA301E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of thyristor
standard
Max. off-state voltage
0.1kV
Gate current
0.2mA
Mounting
THT
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT thyristors MICROCHIP TECHNOLOGY,
*
GA301E3
0 in TME stock
Net price for quantities from 12 pcs - 26.67 EURGross price for quantities from 12 pcs - 32.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.