+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

640

Adapter; nickel plated steel; Øshaft: 6mm; silver; Shaft: smooth

Manufacturer: MENTOR

Manufacturer part number:
640
TME Symbol:
GA640

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
adapter
Material
nickel plated steel
Shaft diameter
6mm
Colour
silver
Shaft surface
smooth
Inside hole diameter
6mm
Gross weight0.93 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
640
334 in TME stock
Net price for quantities from 2 pcs - 0.98 EURGross price for quantities from 2 pcs - 1.17 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.42 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs