+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

716

Adapter; aluminium; silver; Shaft: smooth; Hole diam: 6mm

Manufacturer: MENTOR

Manufacturer part number:
716
TME Symbol:
GA716

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
adapter
Material
aluminium
Colour
silver
Shaft surface
smooth
Inside hole diameter
6mm
Gross weight20 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
716
0 in TME stock
Net price for quantities from 1 pcs - 24.27 USDGross price for quantities from 1 pcs - 29.12 USD
Net price for quantities from 5 pcs - 16.45 USDGross price for quantities from 5 pcs - 19.74 USD
Net price for quantities from 20 pcs - 12.95 USDGross price for quantities from 20 pcs - 15.54 USD
No. of pieces (Multiplicity: 1)