+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720.64

Adapter; brass; Øshaft: 6mm; copper; Shaft: smooth; Hole diam: 4mm


Manufacturer: MENTOR

Manufacturer part number:
720.64
TME Symbol:
GA720.64

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
adapter
Material
brass
Shaft diameter
6mm
Colour
copper
Shaft surface
smooth
Inside hole diameter
4mm
Gross weight12.1 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
720.64
30 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 5 pcs - 4.15 USDGross price for quantities from 5 pcs - 4.98 USD
Net price for quantities from 20 pcs - 2.99 USDGross price for quantities from 20 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs