+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

729

Adjusting element; nickel plated steel; Øshaft: 6mm; silver


Manufacturer: MENTOR

Manufacturer part number:
729
TME Symbol:
GA729

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
adjusting element
Material
nickel plated steel
Shaft diameter
6mm
Colour
silver
Shaft surface
smooth
Inside hole diameter
6mm
Gross weight5.44 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
729
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 200 pcs - 1.31 USDGross price for quantities from 200 pcs - 1.58 USD
Packaging method by the manufacturer:Bag = 50 pcs