+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GAMMA-868-SO

Module: RF; FM transceiver; LoRa; 868MHz; RS232; -137dBm; 20dBm; SMD


Manufacturer: RF SOLUTIONS

Manufacturer part number:
GAMMA-868-SO
TME Symbol:
GAMMA-868-SO

Specification

Manufacturer
RF SOLUTIONS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
LoRa
Frequency
868MHz
Interface
RS232
Receiver sensitivity
-137dBm
Transmitter output power
20dBm
Mounting
SMD
Dimensions
51x20x5mm
Range
16km
Manufacturer series
GAMMA
Number of inputs/outputs
8
Supply voltage
  • 1.8...3.6V DC
Gross weight2.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules RF SOLUTIONS,
See other products from this series.:
*
GAMMA-868-SO
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 26.20 EURGross price for quantities from 1 pcs - 31.44 EUR
Net price for quantities from 5 pcs - 24.61 EURGross price for quantities from 5 pcs - 29.53 EUR
Net price for quantities from 10 pcs - 22.90 EURGross price for quantities from 10 pcs - 27.48 EUR
Packaging method by the manufacturer:
Tray = 35 pcsBag = 150 pcs