+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GATEBOXPRO

Gate controller; Smart Home; uWiFi; 12÷24VAC; 12÷24VDC; IP54; 1W

Manufacturer: BLEBOX

Manufacturer part number:
GATEBOXPRO
TME Symbol:
GATEBOXPRO

Specification

Manufacturer
BLEBOX
Type of automation module
gate controller
Trade name
Smart Home
Communictions protocol
µWiFi
IP rating
IP54
Dimensions
50x92x28mm
Frequency
2.4GHz
Power consumption
1W
Number of outputs
2
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Number of inputs
2
Connection
RP-SMA, screw terminals
Plating material
plastic, polyurethane
Maximum current
20mA
Kind of output
open collector
Kind of module
wireless
Additional functions
control by mobile phone
Software
dedicated mobile app, wBox
Supply voltage
  • 12...24V AC
  • 12...24V DC
Power supply
  • external
Gross weight124.7 g
Certificates
EAN code5900168580282
See other products in this category: Building Automation BLEBOX,
*
GATEBOXPRO
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.22 EURGross price for quantities from 1 pcs - 91.47 EUR