+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GB2X50MPS12-227

Module: diode; double independent; 1.2kV; If: 50Ax2; SOT227B; screw

Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GB2X50MPS12-227
TME Symbol:
GB2X50MPS12-227

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
50A x2
Case
SOT227B
Max. forward voltage
1.5V
Max. forward impulse current
0.4kA
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Features of semiconductor devices
MPS
Kind of package
tube
Technology
SiC
Reverse recovery time
10ns
Gross weight28 g
Certificates
See other products in this category: Diode modules GeneSiC SEMICONDUCTOR,
*
GB2X50MPS12-227
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.
Product for special order