+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBJ10B

Bridge rectifier: single-phase; Urmax: 100V; If: 10A; Ifsm: 210A

Manufacturer: DC COMPONENTS

Manufacturer part number:
GBJ10B
TME Symbol:
GBJ10B

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
10A
Max. forward impulse current
210A
Version
flat
Case
GBJ4-10
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight4.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBJ10B
2 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 20 pcs - 0.27 USDGross price for quantities from 20 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs