+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GBJ10J

Bridge rectifier: single-phase; Urmax: 600V; If: 10A; Ifsm: 210A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBJ10J
TME Symbol:
GBJ10J

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
10A
Max. forward impulse current
210A
Version
flat
Case
GBJ4-10
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBJ10J
161 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.58 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 5 pcs - 0.35 EURGross price for quantities from 5 pcs - 0.42 EUR
Net price for quantities from 20 pcs - 0.28 EURGross price for quantities from 20 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Packaging method by the manufacturer:Tube = 20 pcsCardboard = 1 000 pcs