+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GBK15A

Bridge rectifier: single-phase; Urmax: 50V; If: 15A; Ifsm: 240A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBK15A
TME Symbol:
GBK15A

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
15A
Max. forward impulse current
0.24kA
Version
flat
Case
GBK
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight7.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBK15A
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 3 pcs - 0.42 EURGross price for quantities from 3 pcs - 0.50 EUR
Net price for quantities from 15 pcs - 0.38 EURGross price for quantities from 15 pcs - 0.45 EUR
Net price for quantities from 150 pcs - 0.34 EURGross price for quantities from 150 pcs - 0.40 EUR
Packaging method by the manufacturer:Tube = 15 pcs