+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBK15D

Bridge rectifier: single-phase; Urmax: 200V; If: 15A; Ifsm: 240A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBK15D
TME Symbol:
GBK15D

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
15A
Max. forward impulse current
0.24kA
Version
flat
Case
GBK
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight6.757 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBK15D
1191 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 15 pcs - 0.38 USDGross price for quantities from 15 pcs - 0.45 USD
Net price for quantities from 150 pcs - 0.35 USDGross price for quantities from 150 pcs - 0.42 USD
Packaging method by the manufacturer:Tube = 15 pcs