+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GBK20B

Bridge rectifier: single-phase; Urmax: 100V; If: 20A; Ifsm: 250A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBK20B
TME Symbol:
GBK20B

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
20A
Max. forward impulse current
250A
Version
flat
Case
GBK
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight7.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBK20B
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 3 pcs - 0.23 EURGross price for quantities from 3 pcs - 0.28 EUR
Net price for quantities from 15 pcs - 0.21 EURGross price for quantities from 15 pcs - 0.25 EUR
Net price for quantities from 150 pcs - 0.19 EURGross price for quantities from 150 pcs - 0.22 EUR
Packaging method by the manufacturer:Tube = 15 pcs