+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBL04E-E3/A

Bridge rectifier: single-phase; Urmax: 400V; If: 4A; Ifsm: 150A

NEW

Manufacturer: VISHAY

Manufacturer part number:
GBL04E-E3/A
TME Symbol:
GBL04E-E3/A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
4A
Max. forward impulse current
150A
Version
flat
Case
GBL
Electrical mounting
THT
Leads
flat pin
Max. forward voltage
1V
Gross weight3.4 g
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GBL04E-E3/A
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 2 000.
Multiplicity: 400.
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.67 USD
Net price for quantities from 2800 pcs - 0.50 USDGross price for quantities from 2800 pcs - 0.60 USD
Net price for quantities from 5200 pcs - 0.49 USDGross price for quantities from 5200 pcs - 0.58 USD