+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBL10

Bridge rectifier: single-phase; Urmax: 1kV; If: 4A; Ifsm: 150A; flat

Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
GBL10
TME Symbol:
GBL10

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
4A
Max. forward impulse current
150A
Version
flat
Case
GBL
Electrical mounting
THT
Max. forward voltage
1.1V
Gross weight5 g
Certificates
*
GBL10
0 in TME stock
Net price for quantities from 1200 pcs - 0.63 USDGross price for quantities from 1200 pcs - 0.75 USD
No. of pieces (Multiplicity: 1 200)