+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBL10E-E3/A

Bridge rectifier: single-phase; Urmax: 1kV; If: 4A; Ifsm: 150A; flat


Manufacturer: VISHAY

Manufacturer part number:
GBL10E-E3/A
TME Symbol:
GBL10E-E3/A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
4A
Max. forward impulse current
150A
Version
flat
Case
GBL
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight2.3 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GBL10E-E3/A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 GBPGross price for quantities from 1 pcs - 2.21 GBP
Net price for quantities from 1200 pcs - 0.52 GBPGross price for quantities from 1200 pcs - 0.62 GBP