+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBL2G

Bridge rectifier: single-phase; Urmax: 400V; If: 2A; Ifsm: 65A; flat


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBL2G
TME Symbol:
GBL2G-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
2A
Max. forward impulse current
65A
Version
flat
Case
GBJ2
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight4.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBL2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.25 GBPGross price for quantities from 3 pcs - 0.30 GBP
Net price for quantities from 20 pcs - 0.19 GBPGross price for quantities from 20 pcs - 0.23 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.21 GBP
Net price for quantities from 500 pcs - 0.15 GBPGross price for quantities from 500 pcs - 0.18 GBP
Net price for quantities from 2000 pcs - 0.13 GBPGross price for quantities from 2000 pcs - 0.15 GBP