+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC1005-E4/51

Bridge rectifier: single-phase; Urmax: 50V; If: 3A; Ifsm: 60A; GBPC

Manufacturer: VISHAY

Manufacturer part number:
GBPC1005-E4/51
TME Symbol:
GBPC1005-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
3A
Max. forward impulse current
60A
Version
square
Case
GBPC
Electrical mounting
THT
Leads
wire Ø 0.75mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight2.165 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY
*
GBPC1005-E4/51
Product withdrawn from the offer
Use the specification table below to search for similar products