+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC1508W-E4/51

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1.1V; If: 15A

Manufacturer: VISHAY

Manufacturer part number:
GBPC1508W-E4/51
TME Symbol:
GBPC1508W-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
GBPC-W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight13.12 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC1508W-E4/51
65 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 4.25 USD
Net price for quantities from 50 pcs - 2.96 USDGross price for quantities from 50 pcs - 3.55 USD
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 3.24 USD
Net price for quantities from 200 pcs - 2.45 USDGross price for quantities from 200 pcs - 2.94 USD
Net price for quantities from 500 pcs - 2.12 USDGross price for quantities from 500 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs