+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC25005W

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBPC25005W
TME Symbol:
GBPC25005W

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
350A
Version
square - slim
Case
MBR-25W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Kind of package
bulk
Features of semiconductor devices
  • glass passivated
  • plastic case with heatsink
Dimensions
Gross weight13.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
GBPC25005W
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 3 pcs - 0.90 USDGross price for quantities from 3 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.85 USD
Packaging method by the manufacturer:Cardboard = 50 pcs