+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC2501W-E4/51

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1.1V; If: 25A


Manufacturer: VISHAY

Manufacturer part number:
GBPC2501W-E4/51
TME Symbol:
GBPC2501W-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.3kA
Version
square
Case
GBPC-W
Electrical mounting
THT
Leads
wire Ø 1.0mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC2501W-E4/51
0 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 5 pcs - 4.17 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 10 pcs - 3.87 USDGross price for quantities from 10 pcs - 4.65 USD
Net price for quantities from 25 pcs - 3.45 USDGross price for quantities from 25 pcs - 4.14 USD
Net price for quantities from 50 pcs - 3.14 USDGross price for quantities from 50 pcs - 3.77 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 3.39 USD
Net price for quantities from 200 pcs - 2.50 USDGross price for quantities from 200 pcs - 2.99 USD
Net price for quantities from 500 pcs - 2.07 USDGross price for quantities from 500 pcs - 2.49 USD
Net price for quantities from 1000 pcs - 1.96 USDGross price for quantities from 1000 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.