+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC2506-E4/51

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.1V; If: 25A


Manufacturer: VISHAY

Manufacturer part number:
GBPC2506-E4/51
TME Symbol:
GBPC2506-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.3kA
Version
square
Case
GBPC
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC2506-E4/51
0 in TME stock
Net price for quantities from 1 pcs - 5.81 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 5.40 USD
Net price for quantities from 25 pcs - 3.89 USDGross price for quantities from 25 pcs - 4.67 USD
Net price for quantities from 50 pcs - 3.51 USDGross price for quantities from 50 pcs - 4.21 USD
Net price for quantities from 100 pcs - 3.22 USDGross price for quantities from 100 pcs - 3.86 USD
Net price for quantities from 200 pcs - 2.96 USDGross price for quantities from 200 pcs - 3.55 USD
Net price for quantities from 300 pcs - 2.81 USDGross price for quantities from 300 pcs - 3.37 USD
Net price for quantities from 500 pcs - 2.64 USDGross price for quantities from 500 pcs - 3.16 USD
Net price for quantities from 1000 pcs - 2.40 USDGross price for quantities from 1000 pcs - 2.88 USD
Net price for quantities from 2000 pcs - 2.20 USDGross price for quantities from 2000 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs