+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC2506W-E4/51

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.1V; If: 25A


Manufacturer: VISHAY

Manufacturer part number:
GBPC2506W-E4/51
TME Symbol:
GBPC2506W-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.3kA
Version
square
Case
GBPC-W
Electrical mounting
THT
Leads
wire Ø 1.0mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight13.07 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC2506W-E4/51
96 in TME stock
Net price for quantities from 1 pcs - 5.26 EURGross price for quantities from 1 pcs - 6.31 EUR
Net price for quantities from 5 pcs - 4.12 EURGross price for quantities from 5 pcs - 4.95 EUR
Net price for quantities from 10 pcs - 3.64 EURGross price for quantities from 10 pcs - 4.37 EUR
Net price for quantities from 25 pcs - 3.06 EURGross price for quantities from 25 pcs - 3.68 EUR
Net price for quantities from 100 pcs - 2.35 EURGross price for quantities from 100 pcs - 2.82 EUR
Net price for quantities from 200 pcs - 2.07 EURGross price for quantities from 200 pcs - 2.49 EUR
Net price for quantities from 400 pcs - 1.84 EURGross price for quantities from 400 pcs - 2.21 EUR
Net price for quantities from 500 pcs - 1.81 EURGross price for quantities from 500 pcs - 2.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs