+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC2508-E4/51

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1.1V; If: 25A


Manufacturer: VISHAY

Manufacturer part number:
GBPC2508-E4/51
TME Symbol:
GBPC2508-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.3kA
Version
square
Case
GBPC
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC2508-E4/51
0 in TME stock
Net price for quantities from 1 pcs - 5.06 EURGross price for quantities from 1 pcs - 6.07 EUR
Net price for quantities from 10 pcs - 3.57 EURGross price for quantities from 10 pcs - 4.28 EUR
Net price for quantities from 50 pcs - 3.13 EURGross price for quantities from 50 pcs - 3.75 EUR
Net price for quantities from 100 pcs - 2.95 EURGross price for quantities from 100 pcs - 3.54 EUR
Net price for quantities from 200 pcs - 2.77 EURGross price for quantities from 200 pcs - 3.33 EUR
Net price for quantities from 500 pcs - 2.53 EURGross price for quantities from 500 pcs - 3.03 EUR
Net price for quantities from 1000 pcs - 2.35 EURGross price for quantities from 1000 pcs - 2.82 EUR
Net price for quantities from 2000 pcs - 2.17 EURGross price for quantities from 2000 pcs - 2.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.