+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC2510

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBPC2510
TME Symbol:
GBPC2510

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
350A
Version
square - slim
Case
MBR-25
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Features of semiconductor devices
  • glass passivated
  • plastic case with heatsink
Dimensions
Gross weight15.595 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
GBPC2510
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.06 GBPGross price for quantities from 1 pcs - 1.28 GBP
Net price for quantities from 3 pcs - 0.96 GBPGross price for quantities from 3 pcs - 1.15 GBP
Net price for quantities from 10 pcs - 0.85 GBPGross price for quantities from 10 pcs - 1.01 GBP
Net price for quantities from 50 pcs - 0.77 GBPGross price for quantities from 50 pcs - 0.92 GBP
Net price for quantities from 250 pcs - 0.70 GBPGross price for quantities from 250 pcs - 0.84 GBP
Packaging method by the manufacturer:Cardboard = 50 pcs