+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC35005W

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 35A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBPC35005W
TME Symbol:
GBPC35005W

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square - slim
Case
MBR-25W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Kind of package
bulk
Features of semiconductor devices
  • glass passivated
  • plastic case with heatsink
Dimensions
Gross weight13.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
GBPC35005W
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 3 pcs - 1.02 USDGross price for quantities from 3 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 1.03 USD
Packaging method by the manufacturer:Cardboard = 50 pcs