+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC3501

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1.1V; If: 35A

Manufacturer: DC COMPONENTS

Manufacturer part number:
GBPC3501
TME Symbol:
GBPC3501-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square - slim
Case
MBR-25
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Features of semiconductor devices
  • glass passivated
  • plastic case with heatsink
Dimensions
Gross weight14.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
GBPC3501
97 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 3 pcs - 1.23 USDGross price for quantities from 3 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs