+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GBPC3501W

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1.1V; If: 35A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBPC3501W
TME Symbol:
GBPC3501W

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square - slim
Case
MBR-25W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Kind of package
bulk
Features of semiconductor devices
  • glass passivated
  • plastic case with heatsink
Dimensions
Gross weight13.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
GBPC3501W
69 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 3 pcs - 0.91 EURGross price for quantities from 3 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.98 EUR
Net price for quantities from 50 pcs - 0.73 EURGross price for quantities from 50 pcs - 0.87 EUR
Net price for quantities from 250 pcs - 0.73 EURGross price for quantities from 250 pcs - 0.87 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs