+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC3502-BP

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 35A


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
GBPC3502-BP
TME Symbol:
GBPC3502-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC
Electrical mounting
THT
Kind of package
bulk
Gross weight17 g
Certificates
*
GBPC3502-BP
0 in TME stock
Net price for quantities from 400 pcs - 1.64 EURGross price for quantities from 400 pcs - 1.97 EUR
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.