+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC3510W-E4/51

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 35A


Manufacturer: VISHAY

Manufacturer part number:
GBPC3510W-E4/51
TME Symbol:
GBPC3510W-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC-W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight13.095 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC3510W-E4/51
509 in TME stock
Net price for quantities from 1 pcs - 4.42 EURGross price for quantities from 1 pcs - 5.31 EUR
Net price for quantities from 10 pcs - 3.22 EURGross price for quantities from 10 pcs - 3.86 EUR
Net price for quantities from 100 pcs - 2.70 EURGross price for quantities from 100 pcs - 3.23 EUR
Net price for quantities from 200 pcs - 2.50 EURGross price for quantities from 200 pcs - 2.99 EUR
Net price for quantities from 500 pcs - 2.23 EURGross price for quantities from 500 pcs - 2.67 EUR
Net price for quantities from 1000 pcs - 2.03 EURGross price for quantities from 1000 pcs - 2.44 EUR
Net price for quantities from 1600 pcs - 1.99 EURGross price for quantities from 1600 pcs - 2.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs