+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC604-E4/51

Bridge rectifier: single-phase; Urmax: 400V; Ufmax: 1V; If: 6A; THT


Manufacturer: VISHAY

Manufacturer part number:
GBPC604-E4/51
TME Symbol:
GBPC604-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Max. forward voltage
1V
Load current
6A
Max. forward impulse current
175A
Version
square
Case
GBPC6
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight2.745 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC604-E4/51
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.99 GBPGross price for quantities from 1 pcs - 3.58 GBP
Net price for quantities from 10 pcs - 2.41 GBPGross price for quantities from 10 pcs - 2.89 GBP
Net price for quantities from 25 pcs - 1.81 GBPGross price for quantities from 25 pcs - 2.17 GBP
Net price for quantities from 50 pcs - 1.29 GBPGross price for quantities from 50 pcs - 1.55 GBP
Net price for quantities from 100 pcs - 1.11 GBPGross price for quantities from 100 pcs - 1.33 GBP
Packaging method by the manufacturer:Cardboard = 100 pcs