+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC606-E4/51

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1V; If: 6A; THT

Manufacturer: VISHAY

Manufacturer part number:
GBPC606-E4/51
TME Symbol:
GBPC606-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1V
Load current
6A
Max. forward impulse current
175A
Version
square
Case
GBPC6
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC606-E4/51
0 in TME stock
Net price for quantities from 1 pcs - 3.06 EURGross price for quantities from 1 pcs - 3.68 EUR
Net price for quantities from 5 pcs - 2.34 EURGross price for quantities from 5 pcs - 2.80 EUR
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 2.36 EUR
Net price for quantities from 50 pcs - 1.31 EURGross price for quantities from 50 pcs - 1.57 EUR
Net price for quantities from 100 pcs - 1.13 EURGross price for quantities from 100 pcs - 1.36 EUR
Net price for quantities from 200 pcs - 1.03 EURGross price for quantities from 200 pcs - 1.24 EUR
Net price for quantities from 500 pcs - 1.00 EURGross price for quantities from 500 pcs - 1.19 EUR
No. of pieces (Multiplicity: 1)