+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC608-E4/51

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1V; If: 6A; THT

Manufacturer: VISHAY

Manufacturer part number:
GBPC608-E4/51
TME Symbol:
GBPC608-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1V
Load current
6A
Max. forward impulse current
175A
Version
square
Case
GBPC6
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight2.72 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC608-E4/51
306 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 300 pcs - 1.33 USDGross price for quantities from 300 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs