+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC802

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 8A

Manufacturer: DC COMPONENTS

Manufacturer part number:
GBPC802
TME Symbol:
GBPC802-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
8A
Max. forward impulse current
175A
Version
square
Case
KBPC-8/10
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Features of semiconductor devices
  • glass passivated
  • plastic case
Dimensions
Gross weight5.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
GBPC802
1 in TME stock
Net price for quantities from 1 pcs - 1.00 GBPGross price for quantities from 1 pcs - 1.20 GBP
Net price for quantities from 10 pcs - 0.54 GBPGross price for quantities from 10 pcs - 0.64 GBP
Net price for quantities from 50 pcs - 0.41 GBPGross price for quantities from 50 pcs - 0.49 GBP
Net price for quantities from 200 pcs - 0.36 GBPGross price for quantities from 200 pcs - 0.43 GBP
Net price for quantities from 1000 pcs - 0.32 GBPGross price for quantities from 1000 pcs - 0.39 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcs