+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBS4A

Bridge rectifier: single-phase; Urmax: 50V; If: 4A; Ifsm: 80A; flat

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBS4A
TME Symbol:
GBS4A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
4A
Max. forward impulse current
80A
Version
flat
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Dimensions
19x3.5x10mm
Gross weight0.958 g
Certificates
*
GBS4A
58 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 500 pcs