+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU10M-BP

Bridge rectifier: single-phase; Urmax: 1kV; If: 10A; Ifsm: 220A

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
GBU10M-BP
TME Symbol:
GBU10M-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
10A
Max. forward impulse current
220A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.2V
Features of semiconductor devices
glass passivated
Gross weight5 g
Certificates
*
GBU10M-BP
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.