+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU12D

Bridge rectifier: single-phase; Urmax: 200V; If: 12A; Ifsm: 270A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBU12D
TME Symbol:
GBU12D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
12A
Max. forward impulse current
270A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1V
Features of semiconductor devices
UL approval
Gross weight3.8 g
Certificates
*
GBU12D
907 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 500 pcs - 1.26 USDGross price for quantities from 500 pcs - 1.51 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.31 USD
Net price for quantities from 2000 pcs - 0.94 USDGross price for quantities from 2000 pcs - 1.13 USD
Net price for quantities from 5000 pcs - 0.80 USDGross price for quantities from 5000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)